XP Power JCA0248S15 technical specifications.
| Efficiency | 72% |
| Features | UVLO, OVP, OCP, SCP |
| Height | 0.39inch |
| Isolation Voltage | 1.5kV |
| Length | 1inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 140mA |
| Max Power Dissipation | 2W |
| Mount | Through Hole, PCB |
| Number of Outputs | 1 |
| Output Current | 140mA |
| Output Power | 2W |
| Output Voltage | 15V |
| Package Quantity | 16 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | JCA |
| Voltage - Output 1 | 15V |
| Width | 0.8inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power JCA0248S15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.