3W DC-DC regulated power supply module featuring a single 3.3V output at 910mA. This hybrid, board-mount converter operates from a 4.5V to 9V DC input range with a nominal input of 5V. Key protection features include UVLO, OVP, OCP, and SCP, with an isolation voltage of 1.5kV. The module offers an efficiency of 68% and operates across a wide temperature range of -40°C to 100°C. Designed for through-hole PCB mounting, it measures 1 inch in length, 0.8 inches in width, and 0.39 inches in height.
XP Power JCA0305S03 technical specifications.
| Current - Output 1 | 910mA |
| Depth | 25.4mm |
| Efficiency | 68% |
| Features | UVLO, OVP, OCP, SCP |
| Height | 0.39inch |
| Isolation Voltage | 1.5kV |
| Length | 1inch |
| Max Input Voltage (DC) | 9V |
| Min Input Voltage (DC) | 4.5V |
| Max Input Voltage | 9V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 910mA |
| Max Output Power | 3W |
| Max Power Dissipation | 3W |
| Mount | Through Hole, PCB |
| Nominal Input Voltage | 5V |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Output Power | 3W |
| Package Quantity | 16 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | JCA |
| Voltage - Output 1 | 3.3V |
| Width | 0.8inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power JCA0305S03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.