3W DC-DC regulated power supply module with a single 3.3V output, delivering up to 910mA. Features include UVLO, OVP, OCP, and SCP protection, with 1.5kV isolation voltage. Operates from a 9V to 18V DC input range and offers 75% efficiency. This hybrid module is designed for through-hole PCB mounting, with dimensions of 1" x 0.8" x 0.39" and an operating temperature range of -40°C to 100°C.
XP Power JCA0312S03 technical specifications.
| Current - Output 1 | 910mA |
| Depth | 25.4mm |
| Efficiency | 75% |
| Features | UVLO, OVP, OCP, SCP |
| Height | 0.39inch |
| Isolation Voltage | 1.5kV |
| Length | 1inch |
| Max Input Voltage (DC) | 18V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 910mA |
| Max Output Power | 3W |
| Max Power Dissipation | 3W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Output Power | 3W |
| Package Quantity | 16 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | JCA |
| Voltage - Output 1 | 3.3V |
| Width | 0.8inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power JCA0312S03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.