Board mount DC/DC converter, 3W output power, featuring a single 15V output with 200mA maximum current. Operates from a 9V to 18V DC input range, delivering 77% efficiency. Includes integrated protection for UVLO, OVP, OCP, and SCP. Offers 1.5kV isolation and a wide operating temperature range of -40°C to 100°C. Through-hole PCB mounting with dimensions of 25.4mm (depth) x 20.3mm (width) x 10mm (height).
XP Power JCA0312S15 technical specifications.
| Depth | 25.4mm |
| Efficiency | 77% |
| Features | UVLO, OVP, OCP, SCP |
| Height | 10mm |
| Isolation Voltage | 1.5kV |
| Max Input Voltage (DC) | 18V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Power | 3W |
| Max Power Dissipation | 3W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | 15V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 12V |
| Output Current | 200mA |
| Output Power | 3W |
| Output Voltage | 15V |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | JCA (3W) |
| Voltage - Output 1 | 15V |
| Width | 20.3mm |
| RoHS | Compliant |
Download the complete datasheet for XP Power JCA0312S15 to view detailed technical specifications.
No datasheet is available for this part.