
3W DC-DC converter module featuring dual regulated outputs of +5V and -5V, each delivering up to 300mA. This hybrid, board-mount power supply operates from an 18-36V DC input and provides 1.5kV isolation. Integrated protection includes UVLO, OVP, OCP, and SCP. The module offers a wide operating temperature range of -40°C to 100°C and is RoHS compliant. Designed for through-hole PCB mounting, it measures 20.3mm (W) x 25.4mm (D) x 10mm (H).
XP Power JCA0324D01 technical specifications.
| Current - Output 1 | 300mA |
| Current - Output 2 | 300mA |
| Depth | 25.4mm |
| Efficiency | 77% |
| Features | UVLO, OVP, OCP, SCP |
| Height | 10mm |
| Isolation Voltage | 1.5kV |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Max Output Power | 3W |
| Max Power Dissipation | 3W |
| Mount | Through Hole, PCB |
| Number of Outputs | 2 |
| Output Power | 3W |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | JCA (3W) |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Width | 20.3mm |
| RoHS | Compliant |
Download the complete datasheet for XP Power JCA0324D01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
