
3W DC-DC regulated power supply module featuring a single 15V output at 200mA. This hybrid board mount converter operates with an input voltage range of 18V to 36V DC and offers 1.5kV isolation voltage. Key protection features include UVLO, OVP, OCP, and SCP, with an efficiency of 77%. The module is designed for through-hole PCB mounting and operates across a wide temperature range of -40°C to 100°C.
XP Power JCA0324S15 technical specifications.
| Current - Output 1 | 200mA |
| Depth | 25.4mm |
| Efficiency | 77% |
| Features | UVLO, OVP, OCP, SCP |
| Height | 10mm |
| Isolation Voltage | 1.5kV |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Power | 3W |
| Max Power Dissipation | 3W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | 15V |
| Number of Outputs | 1 |
| Output Power | 3W |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | JCA (3W) |
| Voltage - Output 1 | 15V |
| Width | 20.3mm |
| RoHS | Compliant |
Download the complete datasheet for XP Power JCA0324S15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
