
3W DC-DC regulated power supply module featuring dual 15V and -15V outputs, each with 100mA maximum output current. This hybrid, board-mount converter operates from a 36V to 75V DC input range and offers 1.5kV isolation voltage. Key features include UVLO, OVP, OCP, and SCP protection, with an efficiency of 74%. The module has a 3W maximum power dissipation and operates across a wide temperature range of -40°C to 100°C. It is RoHS compliant and designed for through-hole PCB mounting.
XP Power JCA0348D03 technical specifications.
| Current - Output 1 | 100mA |
| Current - Output 2 | 100mA |
| Depth | 25.4mm |
| Efficiency | 74% |
| Features | UVLO, OVP, OCP, SCP |
| Height | 10mm |
| Isolation Voltage | 1.5kV |
| Max Input Voltage (DC) | 75V |
| Min Input Voltage (DC) | 36V |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Power | 3W |
| Max Power Dissipation | 3W |
| Mount | Through Hole, PCB |
| Number of Outputs | 2 |
| Output Power | 3W |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | JCA (3W) |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Width | 20.3mm |
| RoHS | Compliant |
Download the complete datasheet for XP Power JCA0348D03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
