
3W DC-DC regulated power supply module, board mount, hybrid construction, 1 output. Features 12V nominal output voltage, 260mA maximum output current, and 3W maximum output power. Operates with 36V to 75V DC input voltage range and offers 1.5kV isolation voltage. Includes UVLO, OVP, OCP, and SCP protection features. Rated for -40°C to 100°C operating temperature.
XP Power JCA0348S12 technical specifications.
| Current - Output 1 | 260mA |
| Depth | 25.4mm |
| Efficiency | 75% |
| Features | UVLO, OVP, OCP, SCP |
| Height | 0.39inch |
| Isolation Voltage | 1.5kV |
| Length | 1inch |
| Max Input Voltage (DC) | 75V |
| Min Input Voltage (DC) | 36V |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 260mA |
| Max Output Power | 3W |
| Max Power Dissipation | 3W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Power | 3W |
| Package Quantity | 16 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | JCA |
| Voltage - Output 1 | 12V |
| Width | 0.8inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power JCA0348S12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
