4W DC-DC regulated power supply module featuring dual 5V and -5V outputs, each with 400mA current capability. This hybrid board mount converter operates from a 4.5V to 9V DC input, delivering 4W of total output power. Key protection features include UVLO, OVP, OCP, and SCP, with 1.5kV isolation voltage. The module offers an efficiency of 81% and operates across a wide temperature range of -40°C to 100°C. Designed for PCB mounting, it measures 1 inch in length, 0.8 inches in width, and 0.39 inches in height.
XP Power JCA0405D01 technical specifications.
| Current - Output 1 | 400mA |
| Current - Output 2 | 400mA |
| Depth | 25.4mm |
| Efficiency | 81% |
| Features | UVLO, OVP, OCP, SCP |
| Height | 0.39inch |
| Isolation Voltage | 1.5kV |
| Length | 1inch |
| Max Input Voltage (DC) | 9V |
| Min Input Voltage (DC) | 4.5V |
| Max Input Voltage | 9V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 400mA |
| Max Output Power | 4W |
| Max Power Dissipation | 4W |
| Mount | Through Hole, PCB |
| Number of Outputs | 2 |
| Output Power | 4W |
| Output Voltage | 5V |
| Package Quantity | 16 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | JCA |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Width | 0.8inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power JCA0405D01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.