4W, 2-output DC-DC regulated power supply module, featuring 15V and -15V outputs, each with 140mA maximum current. This hybrid, board-mount converter operates from a 4.5V to 9V DC input, offering 1.5kV isolation voltage and 83% efficiency. Protection features include UVLO, OVP, OCP, and SCP, with a wide operating temperature range of -40°C to 100°C. The module is housed in a 1" x 0.8" x 0.39" package suitable for through-hole PCB mounting.
XP Power JCA0405D03 technical specifications.
| Current - Output 1 | 140mA |
| Current - Output 2 | 140mA |
| Depth | 25.4mm |
| Efficiency | 83% |
| Features | UVLO, OVP, OCP, SCP |
| Height | 0.39inch |
| Isolation Voltage | 1.5kV |
| Length | 1inch |
| Max Input Voltage (DC) | 9V |
| Min Input Voltage (DC) | 4.5V |
| Max Input Voltage | 9V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 140mA |
| Max Output Power | 4W |
| Max Power Dissipation | 4W |
| Mount | Through Hole, PCB |
| Number of Outputs | 2 |
| Output Power | 4W |
| Package Quantity | 16 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | JCA |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Width | 0.8inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power JCA0405D03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.