Board mount DC/DC converter, 4W output power, 3.3V nominal output voltage, and 1.22A maximum output current. Features include UVLO, OVP, OCP, and SCP protection. Operates with an input voltage range of 4.5V to 9V DC and offers 1.5kV isolation voltage. This through-hole mount component has a compact 1" x 0.8" x 0.39" footprint and an operating temperature range of -40°C to 100°C.
XP Power JCA0405S03 technical specifications.
| Depth | 25.4mm |
| Efficiency | 80% |
| Features | UVLO, OVP, OCP, SCP |
| Height | 0.39inch |
| Isolation Voltage | 1.5kV |
| Length | 1inch |
| Max Input Voltage (DC) | 9V |
| Min Input Voltage (DC) | 4.5V |
| Max Input Voltage | 9V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.22A |
| Max Output Power | 4W |
| Max Power Dissipation | 4W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Output Current | 1.22A |
| Output Power | 4W |
| Output Voltage | 3.3V |
| Package Quantity | 16 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | JCA |
| Voltage - Output 1 | 3.3V |
| Width | 0.8inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power JCA0405S03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.