XP Power JCA0412S03 technical specifications.
| Current - Output 1 | 1.22A |
| Depth | 25.4mm |
| Height | 10mm |
| Isolation Voltage | 1.5kV |
| Max Input Voltage (DC) | 18V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Output Current | 1.22A |
| Max Output Power | 4W |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Output Power | 4W |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 3.3V |
| Width | 20.3mm |
| RoHS | Compliant |
Download the complete datasheet for XP Power JCA0412S03 to view detailed technical specifications.
No datasheet is available for this part.