
4W DC-DC regulated power supply module featuring a single 5V output at 800mA. This hybrid, board-mount converter operates from a 9V to 18V DC input range, delivering 4W of output power with 82% efficiency. Integrated protection features include UVLO, OVP, OCP, and SCP. The module offers 1.5kV isolation voltage and operates across a wide temperature range of -40°C to 100°C. Designed for through-hole PCB mounting, it is supplied in a compact PACKAGE-23/7 with dimensions of 1 inch (length) x 0.8 inch (width) x 0.39 inch (height).
XP Power JCA0412S05 technical specifications.
| Current - Output 1 | 800mA |
| Depth | 25.4mm |
| Efficiency | 82% |
| Features | UVLO, OVP, OCP, SCP |
| Height | 0.39inch |
| Isolation Voltage | 1.5kV |
| Length | 1inch |
| Max Input Voltage (DC) | 18V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 800mA |
| Max Output Power | 4W |
| Max Power Dissipation | 4W |
| Mount | Through Hole, PCB |
| Number of Outputs | 1 |
| Output Power | 4W |
| Package Quantity | 16 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | JCA |
| Voltage - Output 1 | 5V |
| Width | 0.8inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power JCA0412S05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.