
4W DC-DC regulated power supply module, 1 output, 5V nominal output voltage, 800mA maximum output current. Features 1.5kV isolation voltage, 80% efficiency, and operates within an 18V to 36V DC input range. Built-in protection includes UVLO, OVP, OCP, and SCP. Through-hole, PCB mountable in a compact PACKAGE-23/7 form factor, measuring 1 inch length, 0.8 inch width, and 0.39 inch height. Operates from -40°C to 100°C.
XP Power JCA0424S05 technical specifications.
| Current - Output 1 | 800mA |
| Depth | 25.4mm |
| Efficiency | 80% |
| Features | UVLO, OVP, OCP, SCP |
| Height | 0.39inch |
| Isolation Voltage | 1.5kV |
| Length | 1inch |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 800mA |
| Max Output Power | 4W |
| Max Power Dissipation | 4W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Power | 4W |
| Package Quantity | 16 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | JCA |
| Voltage - Output 1 | 5V |
| Width | 0.8inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power JCA0424S05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
