Board mount DC/DC converter, 4W output power, 3.3V nominal output voltage, 1.22A maximum output current. Features include UVLO, OVP, OCP, and SCP protection. Operates with 36V to 75V DC input voltage and offers 1.5kV isolation voltage. Through-hole mounting for PCB integration, with dimensions of 1 inch length, 0.8 inch width, and 0.39 inch height.
XP Power JCA0448S03 technical specifications.
| Depth | 25.4mm |
| Efficiency | 82% |
| Features | UVLO, OVP, OCP, SCP |
| Height | 0.39inch |
| Isolation Voltage | 1.5kV |
| Length | 1inch |
| Max Input Voltage (DC) | 75V |
| Min Input Voltage (DC) | 36V |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.22A |
| Max Output Power | 4W |
| Max Power Dissipation | 4W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Output Current | 1.22A |
| Output Power | 4W |
| Output Voltage | 3.3V |
| Package Quantity | 16 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | JCA |
| Voltage - Output 1 | 3.3V |
| Width | 0.8inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power JCA0448S03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.