Board mount DC-DC converter, 4W output power, 12V nominal output voltage, and 340mA maximum output current. Features include UVLO, OVP, OCP, and SCP protection. Operates with input voltages from 36V to 75V DC, offering 1.5kV isolation voltage. With an efficiency of 80%, this hybrid module is designed for through-hole PCB mounting and operates across a temperature range of -40°C to 100°C.
XP Power JCA0448S12 technical specifications.
| Current - Output 1 | 340mA |
| Depth | 25.4mm |
| Efficiency | 80% |
| Features | UVLO, OVP, OCP, SCP |
| Height | 0.39inch |
| Isolation Voltage | 1.5kV |
| Length | 1inch |
| Max Input Voltage (DC) | 75V |
| Min Input Voltage (DC) | 36V |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 340mA |
| Max Output Power | 4W |
| Max Power Dissipation | 4W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Power | 4W |
| Package Quantity | 16 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | JCA |
| Voltage - Output 1 | 12V |
| Width | 0.8inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power JCA0448S12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.