5W DC-DC regulated power supply module with a single 5V output, delivering up to 1A. Features include UVLO, OVP, OCP, and SCP protection. Operates with an input voltage range of 4.5V to 9V DC, offering 1.5kV isolation voltage. This hybrid module boasts 84% efficiency and a wide operating temperature range from -40°C to 100°C. Designed for PCB mounting with through-hole technology.
XP Power JCA0605S05 technical specifications.
| Current - Output 1 | 1A |
| Depth | 25.4mm |
| Efficiency | 84% |
| Features | UVLO, OVP, OCP, SCP |
| Height | 0.39inch |
| Isolation Voltage | 1.5kV |
| Length | 1inch |
| Max Input Voltage (DC) | 9V |
| Min Input Voltage (DC) | 4.5V |
| Max Input Voltage | 9V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Power | 6W |
| Max Power Dissipation | 5W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Power | 6W |
| Package Quantity | 16 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | JCA |
| Voltage - Output 1 | 5V |
| Width | 0.8inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power JCA0605S05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.