Board mount DC-DC converter delivering 3.3V at 1.52A, with 6W maximum output power. Features include UVLO, OVP, OCP, and SCP protection. Operates across a wide temperature range of -40°C to 100°C with 82% efficiency and 1.5kV isolation voltage. This hybrid module is designed for through-hole PCB mounting.
XP Power JCA0612S03 technical specifications.
| Current - Output 1 | 1.52A |
| Depth | 25.4mm |
| Efficiency | 82% |
| Features | UVLO, OVP, OCP, SCP |
| Height | 0.39inch |
| Isolation Voltage | 1.5kV |
| Length | 1inch |
| Max Input Voltage (DC) | 18V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.52A |
| Max Output Power | 6W |
| Max Power Dissipation | 5W |
| Mount | Through Hole, PCB |
| Number of Outputs | 1 |
| Output Power | 6W |
| Package Quantity | 16 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | JCA |
| Voltage - Output 1 | 3.3V |
| Width | 0.8inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power JCA0612S03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.