5W DC-DC regulated power supply module with a single 5V output, delivering 1A of current. Features include 1.5kV isolation, wide 18-36V DC input range, and a maximum output power of 6W. Operates efficiently at 82% and includes over-voltage, over-current, short-circuit, and under-voltage lockout protection. This hybrid module is designed for PCB mounting with a compact 1-inch length, 0.8-inch width, and 0.39-inch height, suitable for operation between -40°C and 100°C.
XP Power JCA0624S05 technical specifications.
| Current - Output 1 | 1A |
| Depth | 25.4mm |
| Efficiency | 82% |
| Features | UVLO, OVP, OCP, SCP |
| Height | 0.39inch |
| Isolation Voltage | 1.5kV |
| Length | 1inch |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Power | 6W |
| Max Power Dissipation | 5W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Power | 6W |
| Output Voltage | 5V |
| Package Quantity | 16 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | JCA |
| Voltage - Output 1 | 5V |
| Width | 0.8inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power JCA0624S05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
