6W DC-DC regulated power supply module, 12V output at 500mA, featuring 1.5kV isolation voltage. This hybrid module operates from an 18-36V DC input, offering 84% efficiency and protection features including UVLO, OVP, OCP, and SCP. Designed for through-hole PCB mounting, it boasts a wide operating temperature range of -40°C to 100°C.
XP Power JCA0624S12 technical specifications.
| Current - Output 1 | 500mA |
| Depth | 25.4mm |
| Efficiency | 84% |
| Features | UVLO, OVP, OCP, SCP |
| Height | 0.39inch |
| Isolation Voltage | 1.5kV |
| Length | 1inch |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Power | 6W |
| Max Power Dissipation | 6W |
| Mount | Through Hole, PCB |
| Number of Outputs | 1 |
| Output Power | 6W |
| Package Quantity | 16 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | JCA |
| Voltage - Output 1 | 12V |
| Width | 0.8inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power JCA0624S12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.