Isolated board mount DC/DC converter, fixed, 2 outputs, 6W total output power. Features 12V and -12V outputs, each with 250mA maximum current. Operates with an input voltage range of 36V to 75V DC, offering 1.5kV isolation voltage. Includes UVLO, OVP, OCP, and SCP protection features, with an efficiency of 83%. Through-hole mounting for PCB integration, operating temperature range of -40°C to 100°C.
XP Power JCA0648D02 technical specifications.
| Current - Output 1 | 250mA |
| Current - Output 2 | 250mA |
| Depth | 25.4mm |
| Efficiency | 83% |
| Features | UVLO, OVP, OCP, SCP |
| Height | 10mm |
| Isolation Voltage | 1.5kV |
| Max Input Voltage (DC) | 75V |
| Min Input Voltage (DC) | 36V |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Max Output Power | 6W |
| Max Power Dissipation | 6W |
| Mount | Through Hole, PCB |
| Number of Outputs | 2 |
| Output Power | 6W |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | JCA (6W) |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Width | 20.3mm |
| RoHS | Compliant |
Download the complete datasheet for XP Power JCA0648D02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.