6W DC-DC regulated power supply module featuring a single 15V output. This hybrid board mount converter operates with an input voltage range of 36V to 75V DC and delivers up to 400mA output current. Key technical specifications include 1.5kV isolation voltage, 84% efficiency, and comprehensive protection features including UVLO, OVP, OCP, and SCP. The module is designed for through-hole PCB mounting and operates within a wide temperature range of -40°C to 100°C.
XP Power JCA0648S15 technical specifications.
| Depth | 25.4mm |
| Efficiency | 84% |
| Features | UVLO, OVP, OCP, SCP |
| Height | 0.39inch |
| Isolation Voltage | 1.5kV |
| Length | 1inch |
| Max Input Voltage (DC) | 75V |
| Min Input Voltage (DC) | 36V |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 400mA |
| Max Output Power | 6W |
| Max Power Dissipation | 6W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | 15V |
| Number of Outputs | 1 |
| Output Power | 6W |
| Package Quantity | 16 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | JCA |
| Voltage - Output 1 | 15V |
| Width | 0.8inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power JCA0648S15 to view detailed technical specifications.
No datasheet is available for this part.