Isolated board mount DC/DC converter, 10W output power, featuring a 2:1 input range (9V to 18V DC). Dual outputs provide 12V at 420mA and -12V at 420mA. Achieves 88% efficiency and offers 1.5kV isolation. Includes UVLO, OVP, OCP, and SCP protection features. Through-hole mounting for PCB integration, operating from -40°C to 100°C.
XP Power JCA1012D02 technical specifications.
| Current - Output 1 | 420mA |
| Current - Output 2 | 420mA |
| Depth | 25.4mm |
| Efficiency | 88% |
| Features | UVLO, OVP, OCP, SCP |
| Height | 0.39inch |
| Isolation Voltage | 1.5kV |
| Length | 1inch |
| Max Input Voltage (DC) | 18V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 420mA |
| Max Output Power | 10W |
| Max Power Dissipation | 10W |
| Mount | Through Hole, PCB |
| Number of Outputs | 2 |
| Output Power | 10W |
| Package Quantity | 16 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | JCA |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Width | 0.8inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power JCA1012D02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.