
Isolated board mount DC/DC converter featuring dual 15V and -15V outputs, each delivering 330mA for a total 10W output power. Operates with an input voltage range of 18V to 36V DC, achieving 90% efficiency. Includes UVLO, OVP, OCP, and SCP protection features with 1.5kV isolation. Packaged in a DIP, through-hole mount for PCB integration, with dimensions of 1 inch length, 0.8 inch width, and 0.39 inch height.
XP Power JCA1024D03 technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 330mA |
| Current - Output 2 | 330mA |
| Depth | 25.4mm |
| Efficiency | 90% |
| Features | UVLO, OVP, OCP, SCP |
| Height | 0.39inch |
| Isolation Voltage | 1.5kV |
| Length | 1inch |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 330mA |
| Max Output Power | 10W |
| Max Power Dissipation | 10W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | -15V |
| Number of Outputs | 2 |
| Output Current | 330mA |
| Output Power | 10W |
| Output Voltage | 15V |
| Package Quantity | 16 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | JCA |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Width | 0.8inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power JCA1024D03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
