10W DC/DC converter with dual +/-5V outputs, each delivering 800mA. Features 1.5kV isolation, 85% efficiency, and operates from a 36-75V DC input. Integrated protection includes UVLO, OVP, OCP, and SCP. Through-hole PCB mountable, with a compact 1" x 0.8" x 0.39" footprint and an operating temperature range of -40°C to 100°C.
XP Power JCA1048D01 technical specifications.
| Current - Output 1 | 800mA |
| Current - Output 2 | 800mA |
| Depth | 25.4mm |
| Efficiency | 85% |
| Features | UVLO, OVP, OCP, SCP |
| Height | 0.39inch |
| Isolation Voltage | 1.5kV |
| Length | 1inch |
| Max Input Voltage (DC) | 75V |
| Min Input Voltage (DC) | 36V |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 800mA |
| Max Output Power | 10W |
| Max Power Dissipation | 8W |
| Mount | Through Hole, PCB |
| Number of Outputs | 2 |
| Output Power | 10W |
| Package Quantity | 16 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | JCA |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Width | 0.8inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power JCA1048D01 to view detailed technical specifications.
No datasheet is available for this part.