10W DC/DC Converter, 5V nominal output voltage, 1.6A maximum output current. Features include UVLO, OVP, OCP, and SCP protection. Operates with 36V to 75V DC input voltage and offers 1.5kV isolation voltage. Through-hole, PCB mountable with 89% efficiency and a wide operating temperature range of -40°C to 100°C.
XP Power JCA1048S05 technical specifications.
| Current - Output 1 | 1.6A |
| Depth | 25.4mm |
| Efficiency | 89% |
| Features | UVLO, OVP, OCP, SCP |
| Height | 0.39inch |
| Isolation Voltage | 1.5kV |
| Length | 1inch |
| Max Input Voltage (DC) | 75V |
| Min Input Voltage (DC) | 36V |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.6A |
| Max Output Power | 10W |
| Max Power Dissipation | 8W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Power | 10W |
| Package Quantity | 16 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | JCA |
| Voltage - Output 1 | 5V |
| Width | 0.8inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power JCA1048S05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.