3W DC-DC regulated power supply module, featuring a single 12V output at 250mA. This hybrid board mount converter operates from a 4.5V to 9V DC input range, offering 1.5kV isolation voltage. Designed for through-hole PCB mounting, it boasts an efficiency of 74% and includes UVLO, OVP, OCP, and SCP protection features. The module operates across a wide temperature range of -40°C to 100°C and is housed in a DIP package measuring 31.75mm x 20.32mm x 10.16mm.
XP Power JCB0305S12 technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 250mA |
| Depth | 31.75mm |
| Efficiency | 74% |
| Features | UVLO, OVP, OCP, SCP |
| Height | 10.16mm |
| Isolation Voltage | 1.5kV |
| Length | 1.25inch |
| Max Input Voltage (DC) | 9V |
| Min Input Voltage (DC) | 4.5V |
| Max Input Voltage | 9V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Max Output Power | 3W |
| Max Power Dissipation | 3W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Power | 3W |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | JCB |
| Voltage - Output 1 | 12V |
| Width | 20.32mm |
| RoHS | Compliant |
Download the complete datasheet for XP Power JCB0305S12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.