
3W DC-DC regulated power supply module featuring dual 5V and -5V outputs, each with 300mA current capability. This hybrid, board-mount converter operates from a 9V to 18V DC input, offering 1.5kV isolation. Key features include UVLO, OVP, OCP, and SCP protection, with a wide operating temperature range of -40°C to 100°C. The module is housed in a DIP package suitable for through-hole PCB mounting.
XP Power JCB0312D05 technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 300mA |
| Current - Output 2 | 300mA |
| Depth | 31.75mm |
| Efficiency | 77% |
| Features | UVLO, OVP, OCP, SCP |
| Height | 0.4inch |
| Isolation Voltage | 1.5kV |
| Length | 1.25inch |
| Max Input Voltage (DC) | 18V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Max Output Power | 3W |
| Max Power Dissipation | 3W |
| Mount | Through Hole, PCB |
| Number of Outputs | 2 |
| Output Power | 3W |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | JCB |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Width | 0.8inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power JCB0312D05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
