
3W DC-DC regulated power supply module featuring dual 12V and -12V outputs, each delivering 125mA. This hybrid board mount converter operates from a 9V to 18V DC input, offering 1.5kV isolation voltage. Integrated protection includes UVLO, OVP, OCP, and SCP. The module is housed in a DIP package with through-hole PCB mounting, measuring 1.25 x 0.8 x 0.4 inches, and operates across a -40°C to 100°C temperature range.
XP Power JCB0312D12 technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 125mA |
| Current - Output 2 | 125mA |
| Depth | 31.75mm |
| Efficiency | 78% |
| Features | UVLO, OVP, OCP, SCP |
| Height | 0.4inch |
| Isolation Voltage | 1.5kV |
| Length | 1.25inch |
| Max Input Voltage (DC) | 18V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 125mA |
| Max Output Power | 3W |
| Max Power Dissipation | 3W |
| Mount | Through Hole, PCB |
| Number of Outputs | 2 |
| Output Power | 3W |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | JCB |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Width | 0.8inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power JCB0312D12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
