3W DC-DC regulated power supply module with a single 5V output, delivering up to 600mA. Features include UVLO, OVP, OCP, and SCP protection. Operates with an input voltage range of 18V to 36V DC, offering 1.5kV isolation voltage. This hybrid, board-mount converter has an efficiency of 80% and a wide operating temperature range from -40°C to 100°C. Packaged for through-hole PCB mounting.
XP Power JCB0324S05 technical specifications.
| Current - Output 1 | 600mA |
| Depth | 31.75mm |
| Efficiency | 80% |
| Features | UVLO, OVP, OCP, SCP |
| Height | 0.4inch |
| Isolation Voltage | 1.5kV |
| Length | 1.25inch |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 600mA |
| Max Output Power | 3W |
| Max Power Dissipation | 3W |
| Mount | Through Hole, PCB |
| Number of Outputs | 1 |
| Output Power | 3W |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | JCB |
| Voltage - Output 1 | 5V |
| Width | 0.8inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power JCB0324S05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.