
Isolated board mount DC/DC converter, 4W output power, featuring dual outputs with 24V and -24V nominal voltages. Input voltage range spans 9V to 18V DC. Offers 83mA maximum output current per channel and 1.6kV isolation voltage. Designed with through-hole PCB mounting and DIP package, operating efficiently at 80% with protection features including OVP, OCP, and SCP.
XP Power JCD0412D24 technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 83mA |
| Current - Output 2 | 83mA |
| Depth | 31.75mm |
| Efficiency | 80% |
| Features | OVP, OCP, SCP |
| Height | 10.4mm |
| Isolation Voltage | 1.6kV |
| Max Input Voltage (DC) | 18V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 83mA |
| Max Output Power | 4W |
| Max Power Dissipation | 4W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | -24V |
| Number of Outputs | 2 |
| Output Current | 83mA |
| Output Power | 4W |
| Output Voltage | 24V |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | JCD (4W) |
| Voltage - Output 1 | 24V |
| Voltage - Output 2 | -24V |
| Width | 20.32mm |
| RoHS | Compliant |
Download the complete datasheet for XP Power JCD0412D24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.