
Board mount DC-DC converter, 4W output power, 12V nominal output voltage, and 333mA output current. Features include overvoltage protection (OVP), overcurrent protection (OCP), and short-circuit protection (SCP). Operates with input voltage from 9V to 18V DC, offering 1.6kV isolation voltage. This hybrid module has an efficiency of 82% and a wide operating temperature range of -40°C to 100°C. Packaged in a DIP case for through-hole PCB mounting.
XP Power JCD0412S12 technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 333mA |
| Depth | 31.75mm |
| Efficiency | 82% |
| Features | OVP, OCP, SCP |
| Height | 10.4mm |
| Isolation Voltage | 1.6kV |
| Max Input Voltage (DC) | 18V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 333mA |
| Max Output Power | 4W |
| Max Power Dissipation | 4W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 333mA |
| Output Power | 4W |
| Output Voltage | 12V |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | JCD (4W) |
| Voltage - Output 1 | 12V |
| Width | 20.32mm |
| RoHS | Compliant |
Download the complete datasheet for XP Power JCD0412S12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.