
Isolated board mount DC/DC converter featuring a 2:1 input range (9V to 18V DC) and a fixed 15V DC output. This converter delivers 4W of output power with a maximum output current of 266mA. It offers 1.6kV isolation voltage and includes overvoltage, overcurrent, and short-circuit protection. Operating across a wide temperature range of -40°C to 100°C, this DIP-packaged component is designed for through-hole PCB mounting and boasts 83% efficiency.
XP Power JCD0412S15 technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 266mA |
| Depth | 31.75mm |
| Efficiency | 83% |
| Features | OVP, OCP, SCP |
| Height | 10.4mm |
| Isolation Voltage | 1.6kV |
| Length | 1.25inch |
| Max Input Voltage (DC) | 18V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 266mA |
| Max Output Power | 4W |
| Max Power Dissipation | 4W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | 15V |
| Number of Outputs | 1 |
| Output Current | 266mA |
| Output Power | 4W |
| Output Voltage | 15V |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | JCD |
| Voltage - Output 1 | 15V |
| Width | 20.32mm |
| RoHS | Compliant |
Download the complete datasheet for XP Power JCD0412S15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.