
Board mount DC-DC converter, 4W output power, featuring dual 15V and -15V outputs, each with 133mA current capability. This hybrid module operates from a 36V to 72V DC input range, with a nominal input of 48V. It offers 1.6kV isolation voltage and includes over-voltage, over-current, and short-circuit protection. The DIP package is designed for through-hole PCB mounting, with dimensions of 31.75mm (depth), 20.32mm (width), and 10.4mm (height), and an efficiency of 83%.
XP Power JCD0448D15 technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 133mA |
| Current - Output 2 | 133mA |
| Depth | 31.75mm |
| Efficiency | 83% |
| Features | OVP, OCP, SCP |
| Height | 10.4mm |
| Isolation Voltage | 1.6kV |
| Length | 1.25inch |
| Max Input Voltage (DC) | 72V |
| Min Input Voltage (DC) | 36V |
| Max Input Voltage | 72V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 133mA |
| Max Output Power | 4W |
| Max Power Dissipation | 4W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | -15V |
| Number of Outputs | 2 |
| Operating Supply Voltage | 48V |
| Output Current | 133mA |
| Output Power | 4W |
| Output Voltage | 15V |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | JCD |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Width | 20.32mm |
| RoHS | Compliant |
Download the complete datasheet for XP Power JCD0448D15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
