
5W, 2-output DC-DC regulated power supply module featuring a hybrid DIL-24/8 package for PCB mounting. Delivers 5V and -5V outputs, each with 500mA maximum current. Operates from a 4.5V to 9V DC input range, offering 79% efficiency and 1.6kV isolation voltage. Includes overvoltage, overcurrent, and short-circuit protection, with a wide operating temperature range of -40°C to 100°C.
XP Power JCD0505D05 technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 500mA |
| Current - Output 2 | 500mA |
| Depth | 31.75mm |
| Efficiency | 79% |
| Features | OVP, OCP, SCP |
| Height | 10.4mm |
| Isolation Voltage | 1.6kV |
| Length | 1.25inch |
| Max Input Voltage (DC) | 9V |
| Min Input Voltage (DC) | 4.5V |
| Max Input Voltage | 9V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Power | 5W |
| Max Power Dissipation | 5W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | -5V |
| Number of Outputs | 2 |
| Output Power | 5W |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | JCD |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Width | 20.32mm |
| RoHS | Compliant |
Download the complete datasheet for XP Power JCD0505D05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.