
Regulated DC-DC converter module, 5W output power, 3.3V nominal output voltage, and 1.3A maximum output current. Features include Over Voltage Protection (OVP), Over Current Protection (OCP), and Short Circuit Protection (SCP). Operates with input voltages from 4.5V to 9V DC, offering 1.6kV isolation voltage. This hybrid module is housed in a DIP package for through-hole PCB mounting, with dimensions of 31.75mm depth, 10.4mm height, 20.32mm width, and 1.25 inches length. It boasts 74% efficiency and a wide operating temperature range of -40°C to 100°C.
XP Power JCD0505S3V3 technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 1.3A |
| Depth | 31.75mm |
| Efficiency | 74% |
| Features | OVP, OCP, SCP |
| Height | 10.4mm |
| Isolation Voltage | 1.6kV |
| Length | 1.25inch |
| Max Input Voltage (DC) | 9V |
| Min Input Voltage (DC) | 4.5V |
| Max Input Voltage | 9V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.3A |
| Max Output Power | 5W |
| Max Power Dissipation | 4W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Output Power | 5W |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | JCD |
| Voltage - Output 1 | 3.3V |
| Width | 20.32mm |
| RoHS | Compliant |
Download the complete datasheet for XP Power JCD0505S3V3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.