
5W DC-DC regulated power supply module featuring dual outputs of 12V and -12V, each with 208mA maximum output current. This hybrid, board-mount converter offers 1.6kV isolation voltage and operates within a 9V to 18V DC input range. Key features include overvoltage protection (OVP), overcurrent protection (OCP), and short-circuit protection (SCP). The module is housed in a DIP package for through-hole PCB mounting, with dimensions of 31.75mm (depth) x 20.32mm (width) x 10.4mm (height), and an efficiency of 80%. Operating temperature range is -40°C to 100°C.
XP Power JCD0512D12 technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 208mA |
| Current - Output 2 | 208mA |
| Depth | 31.75mm |
| Efficiency | 80% |
| Features | OVP, OCP, SCP |
| Height | 10.4mm |
| Isolation Voltage | 1.6kV |
| Max Input Voltage (DC) | 18V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 208mA |
| Max Output Power | 5W |
| Max Power Dissipation | 5W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | -12V |
| Number of Outputs | 2 |
| Output Power | 5W |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | JCD (5W) |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Width | 20.32mm |
| RoHS | Compliant |
Download the complete datasheet for XP Power JCD0512D12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
