
5W DC-DC converter module, featuring a single 5V output at 1A. This regulated power supply operates from a 9V to 18V DC input, offering 77% efficiency. Designed for through-hole PCB mounting in a DIP package, it provides 1.6kV isolation and includes overvoltage, overcurrent, and short-circuit protection. The module operates across a wide temperature range of -40°C to 100°C.
XP Power JCD0512S05 technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 1A |
| Depth | 31.75mm |
| Efficiency | 77% |
| Features | OVP, OCP, SCP |
| Height | 10.4mm |
| Isolation Voltage | 1.6kV |
| Length | 1.25inch |
| Max Input Voltage (DC) | 18V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Power | 5W |
| Max Power Dissipation | 5W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Power | 5W |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | JCD |
| Voltage - Output 1 | 5V |
| Width | 20.32mm |
| RoHS | Compliant |
Download the complete datasheet for XP Power JCD0512S05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.