
5W DC-DC regulated power supply module with a single 5V output, delivering 1A maximum output current. Features include 36V to 72V DC input range, 1.6kV isolation voltage, and 80% efficiency. The hybrid, board-mount module operates from -40°C to 100°C and offers overvoltage, overcurrent, and short-circuit protection. Packaged in a DIP form factor for through-hole PCB mounting, dimensions are 31.75mm depth, 10.4mm height, and 20.32mm width.
XP Power JCD0548S05 technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 1A |
| Depth | 31.75mm |
| Efficiency | 80% |
| Features | OVP, OCP, SCP |
| Height | 10.4mm |
| Isolation Voltage | 1.6kV |
| Length | 1.25inch |
| Max Input Voltage (DC) | 72V |
| Min Input Voltage (DC) | 36V |
| Max Input Voltage | 72V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Power | 5W |
| Max Power Dissipation | 5W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Power | 5W |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | JCD |
| Voltage - Output 1 | 5V |
| Width | 20.32mm |
| RoHS | Compliant |
Download the complete datasheet for XP Power JCD0548S05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
