
5W DC-DC regulated power supply module, board mount, hybrid, DIL-24/8 package. Features 9V nominal output voltage, 555mA output current, and 5W output power. Operates from 36V to 72V DC input, with 1.6kV isolation voltage. Includes OVP, OCP, and SCP protection. Through-hole PCB mounting, 84% efficiency, and a wide operating temperature range of -40°C to 100°C.
XP Power JCD0548S09 technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 555mA |
| Depth | 31.75mm |
| Efficiency | 84% |
| Features | OVP, OCP, SCP |
| Height | 10.4mm |
| Isolation Voltage | 1.6kV |
| Max Input Voltage (DC) | 72V |
| Min Input Voltage (DC) | 36V |
| Max Input Voltage | 72V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 555mA |
| Max Output Power | 5W |
| Max Power Dissipation | 5W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | 9V |
| Number of Outputs | 1 |
| Output Power | 5W |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | JCD (5W) |
| Voltage - Output 1 | 9V |
| Width | 20.32mm |
| RoHS | Compliant |
Download the complete datasheet for XP Power JCD0548S09 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.