Board mount DC-DC converter delivering 3.3V at 1.3A, offering 4.29W output power. Features include overvoltage, overcurrent, and short-circuit protection. Operates from a 36V to 72V DC input with 1.6kV isolation voltage. Hybrid construction in a DIP package with through-hole mounting. Wide operating temperature range from -40°C to 100°C.
XP Power JCD0548S3V3 technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 1.3A |
| Depth | 31.75mm |
| Efficiency | 76% |
| Features | OVP, OCP, SCP |
| Height | 10.4mm |
| Isolation Voltage | 1.6kV |
| Max Input Voltage (DC) | 72V |
| Min Input Voltage (DC) | 36V |
| Max Input Voltage | 72V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.3A |
| Max Output Power | 5W |
| Max Power Dissipation | 5W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Output Power | 4.29W |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | JCD (5W) |
| Voltage - Output 1 | 3.3V |
| Width | 20.32mm |
| RoHS | Compliant |
Download the complete datasheet for XP Power JCD0548S3V3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.