Isolated board mount DC/DC converter, 6W output power, featuring dual 3.3V and -3.3V outputs, each rated for 909mA. Operates with a 4.5V to 9V DC input range and provides 1.6kV isolation voltage. This DIP package converter offers through-hole mounting for PCB integration, with built-in over-voltage, over-current, and short-circuit protection. It boasts an efficiency of 76% and operates across a wide temperature range of -40°C to 100°C.
XP Power JCD0605D03 technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 909mA |
| Current - Output 2 | 909mA |
| Depth | 31.75mm |
| Efficiency | 76% |
| Features | OVP, OCP, SCP |
| Height | 10.4mm |
| Isolation Voltage | 1.6kV |
| Max Input Voltage (DC) | 9V |
| Min Input Voltage (DC) | 4.5V |
| Max Input Voltage | 9V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 909mA |
| Max Output Power | 6W |
| Max Power Dissipation | 6W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | -3.3V |
| Number of Outputs | 2 |
| Output Power | 6W |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | JCD (6W) |
| Voltage - Output 1 | 3.3V |
| Voltage - Output 2 | -3.3V |
| Width | 20.32mm |
| RoHS | Compliant |
Download the complete datasheet for XP Power JCD0605D03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.