Board mount DC-DC converter, 6W output power, featuring dual 5V and -5V outputs, each capable of 600mA. This hybrid module offers 76% efficiency, 1.6kV isolation voltage, and operates from a 9V to 18V DC input. Protection features include Over Voltage Protection (OVP), Over Current Protection (OCP), and Short Circuit Protection (SCP). Housed in a DIP package for through-hole PCB mounting, it operates across a wide temperature range of -40°C to 100°C.
XP Power JCD0612D05 technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 600mA |
| Current - Output 2 | 600mA |
| Depth | 31.75mm |
| Efficiency | 76% |
| Features | OVP, OCP, SCP |
| Height | 10.4mm |
| Isolation Voltage | 1.6kV |
| Max Input Voltage (DC) | 18V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 600mA |
| Max Output Power | 6W |
| Max Power Dissipation | 6W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | -5V |
| Number of Outputs | 2 |
| Output Power | 6W |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | JCD (6W) |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Width | 20.32mm |
| RoHS | Compliant |
Download the complete datasheet for XP Power JCD0612D05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.