
6W DC-DC regulated power supply module featuring a hybrid, DIL-24/8 package for through-hole PCB mounting. Delivers dual outputs of 9V and -9V, each with a maximum current of 333mA, for a total output power of 6W. Operates within a 9V to 18V DC input range, offering 1.6kV isolation voltage and 81% efficiency. Includes overvoltage protection (OVP), overcurrent protection (OCP), and short-circuit protection (SCP), with an operating temperature range of -40°C to 100°C.
XP Power JCD0612D09 technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 333mA |
| Current - Output 2 | 333mA |
| Depth | 31.75mm |
| Efficiency | 81% |
| Features | OVP, OCP, SCP |
| Height | 10.4mm |
| Isolation Voltage | 1.6kV |
| Max Input Voltage (DC) | 18V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 333mA |
| Max Output Power | 6W |
| Max Power Dissipation | 6W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | -9V |
| Number of Outputs | 2 |
| Output Power | 6W |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | JCD (6W) |
| Voltage - Output 1 | 9V |
| Voltage - Output 2 | -9V |
| Width | 20.32mm |
| RoHS | Compliant |
Download the complete datasheet for XP Power JCD0612D09 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.