Isolated board mount DC/DC converter, 6W output power, featuring dual outputs of 15V and -15V, each with 200mA maximum output current. Operates with a 9V to 18V DC input voltage range and provides 1.6kV isolation. Includes over-voltage protection (OVP), over-current protection (OCP), and short-circuit protection (SCP). DIP package for through-hole PCB mounting, with an efficiency of 80% and an operating temperature range of -40°C to 100°C.
XP Power JCD0612D15 technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 200mA |
| Current - Output 2 | 200mA |
| Depth | 31.75mm |
| Efficiency | 80% |
| Features | OVP, OCP, SCP |
| Height | 10.4mm |
| Isolation Voltage | 1.6kV |
| Max Input Voltage (DC) | 18V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Power | 6W |
| Max Power Dissipation | 6W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | -15V |
| Number of Outputs | 2 |
| Output Power | 6W |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | JCD (6W) |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Width | 20.32mm |
| RoHS | Compliant |
Download the complete datasheet for XP Power JCD0612D15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
