6W DC-DC regulated power supply module, featuring a single 24V output at 250mA. This hybrid, board-mount converter operates within an 18-36VDC input range, offering 83% efficiency and 1.6kV isolation. Protection features include OVP, OCP, and SCP, with a wide operating temperature range of -40°C to 100°C. Designed for through-hole PCB mounting, this RoHS compliant component delivers 6W maximum output power.
XP Power JCD0624S24 technical specifications.
| Current - Output 1 | 250mA |
| Depth | 31.75mm |
| Efficiency | 83% |
| Features | OVP, OCP, SCP |
| Height | 10.4mm |
| Isolation Voltage | 1.6kV |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Max Output Power | 6W |
| Max Power Dissipation | 6W |
| Mount | Through Hole, PCB |
| Number of Outputs | 1 |
| Output Power | 6W |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | JCD (6W) |
| Voltage - Output 1 | 24V |
| Width | 20.32mm |
| RoHS | Compliant |
Download the complete datasheet for XP Power JCD0624S24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.