6W DC-DC regulated power supply module, featuring a hybrid DIL-24/8 package for PCB mounting. Delivers dual outputs of 5V and -5V, each with 600mA maximum output current. Operates efficiently at 80% with integrated overvoltage, overcurrent, and short-circuit protection. Offers 1.6kV isolation voltage and a wide input range of 36V to 72V DC. Designed for through-hole mounting with dimensions of 31.75mm (depth) x 20.32mm (width) x 10.4mm (height).
XP Power JCD0648D05 technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 600mA |
| Current - Output 2 | 600mA |
| Depth | 31.75mm |
| Efficiency | 80% |
| Features | OVP, OCP, SCP |
| Height | 10.4mm |
| Isolation Voltage | 1.6kV |
| Max Input Voltage (DC) | 72V |
| Min Input Voltage (DC) | 36V |
| Max Input Voltage | 72V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 600mA |
| Max Output Power | 6W |
| Max Power Dissipation | 6W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | -5V |
| Number of Outputs | 2 |
| Output Power | 6W |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | JCD (6W) |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Width | 20.32mm |
| RoHS | Compliant |
Download the complete datasheet for XP Power JCD0648D05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.