6W DC-DC regulated power supply module, board mount, featuring a single 12V output at 500mA. This hybrid module operates from a 36-72V DC input, delivering 6W maximum output power. Key technical specifications include 1.6kV isolation voltage, 84% efficiency, and protection features such as OVP, OCP, and SCP. The component is housed in a DIP package for through-hole PCB mounting, with dimensions of 20.32mm width, 31.75mm depth, and 10.4mm height, and operates across a -40°C to 100°C temperature range.
XP Power JCD0648S12 technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 500mA |
| Depth | 31.75mm |
| Efficiency | 84% |
| Features | OVP, OCP, SCP |
| Height | 10.4mm |
| Isolation Voltage | 1.6kV |
| Max Input Voltage (DC) | 72V |
| Min Input Voltage (DC) | 36V |
| Max Input Voltage | 72V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Power | 6W |
| Max Power Dissipation | 6W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Power | 6W |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | JCD (6W) |
| Voltage - Output 1 | 12V |
| Width | 20.32mm |
| RoHS | Compliant |
Download the complete datasheet for XP Power JCD0648S12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.