The JCE0312S05 is a 7-output DC/DC converter with an industrial temperature range of -40 to 85 degrees Celsius. It has a dual terminal position and a JEDEC package code of R-PDMA-T7. The converter has a width of 20.32mm and a length of 31.75mm. It operates within an input voltage range of 9 to 18 volts and has a maximum load regulation of 1.2%. The device is designed for board mount applications.
XP Power JCE0312S05 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 7 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDMA-T7 |
| Width | 20.32 |
| Length | 31.75 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 1 |
| Input Voltage-Max | 18 |
| Input Voltage-Min | 9 |
| Load Regulation-Max | 1.2 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for XP Power JCE0312S05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.