
Board mount DC-DC converter, 6W output power, featuring a single 24V output with 250mA maximum current. This hybrid, plastic DIP-24/7 module operates from a 9V to 18V DC input, offering 1.5kV isolation voltage. Key features include UVLO, OCP, and SCP protection, with an efficiency of 82% and a wide operating temperature range of -40°C to 100°C. Dimensions are 1.25" length, 0.8" width, and 0.41" height, designed for through-hole PCB mounting.
XP Power JCE0612S24 technical specifications.
| Current - Output 1 | 250mA |
| Depth | 31.75mm |
| Efficiency | 82% |
| Features | UVLO, OCP, SCP |
| Height | 0.41inch |
| Isolation Voltage | 1.5kV |
| Length | 1.25inch |
| Max Input Voltage (DC) | 18V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Max Output Power | 6W |
| Max Power Dissipation | 6W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | 24V |
| Number of Outputs | 1 |
| Output Power | 6W |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | JCE |
| Voltage - Output 1 | 24V |
| Width | 0.8inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power JCE0612S24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
